312
vs
308
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ARCO ELECTRONICS
|
ARCO ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Capacitance-Max |
2330 pF
|
1390 pF
|
Capacitance-Min |
880 pF
|
450 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Height |
8.73 mm
|
8.73 mm
|
Length |
23.81 mm
|
23.81 mm
|
Manufacturer Series |
30
|
30
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Multi-turn |
1
|
1
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Series |
L30
|
L30
|
Size Code |
9487
|
9487
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
10.3 mm
|
10.3 mm
|
Terminal Shape |
LUG
|
LUG
|
Width |
22.22 mm
|
22.22 mm
|
Base Number Matches |
8
|
11
|
|
|
|
Compare 312 with alternatives
Compare 308 with alternatives