3160-9-215-37 vs LHN-15-TS-RP feature comparison

3160-9-215-37 Methode Electronics Inc

Buy Now Datasheet

LHN-15-TS-RP Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer METHODE ELECTRONICS INC ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.345 inch 0.25 inch
Body Depth 0.6 inch 0.375 inch
Body Length 2.324 inch 3 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON NI
Contact Finish Termination GOLD Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key HOUSING SIDE POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.36 inch 0.175 inch
Terminal Pitch 3.9624 mm 5.08 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Rohs Code Yes
Insulator Color NATURAL
JESD-609 Code e3
Rated Current (Signal) 3 A

Compare 3160-9-215-37 with alternatives

Compare LHN-15-TS-RP with alternatives