323
vs
232-104-00NF8-98PE-01
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SWITCHCRAFT INC
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Samacsys Manufacturer |
Switchcraft
|
|
Additional Feature |
POLARIZED, SHIELDED
|
STANDARD: MIL-DTL-38999
|
Body/Shell Style |
PLUG
|
RECEPTACLE-RECEPTACLE
|
Connector Type |
CIRCULAR CONNECTOR ADAPTER
|
CIRCULAR ADAPTER
|
Contact Finish Mating |
NICKEL
|
|
Contact Finish Termination |
Nickel (Ni)
|
|
Contact Gender |
MALE-MALE
|
MALE-MALE
|
Contact Material |
COPPER ALLOY
|
|
Coupling Type |
SNAP
|
BAYONET-BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mixed Contacts |
NO
|
NO
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
CADMIUM
|
Shell Material |
COPPER ALLOY
|
ALUMINUM ALLOY
|
Total Number of Contacts |
3
|
6
|
Base Number Matches |
21
|
1
|
Mounting Type |
|
PANEL
|
|
|
|
Compare 323 with alternatives
Compare 232-104-00NF8-98PE-01 with alternatives