Part Details for 323 by Switchcraft Conxall
Overview of 323 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn XLR Connector Adapter M/M 3/1 POS Solder Cup ST 4 Terminal 1 Port | 0 |
|
$12.8900 / $61.5000 | Buy Now |
DISTI #
000000000000070065
|
Sager | XLR Connectors XLR M TO PHONO M | 0 |
|
Buy Now |
Part Details for 323
323 CAD Models
323 Part Data Attributes:
|
323
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
323
Switchcraft Conxall
Circular Connector Adapter, 3 Contact(s), Copper Alloy, Male-Male
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE-MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for 323
This table gives cross-reference parts and alternative options found for 323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951-01RA12-3P-50 | 3 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE-MALE, CIRCULAR ADAPTER | TE Connectivity | 323 vs 951-01RA12-3P-50 |
233-104-00MT09-98PN-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 323 vs 233-104-00MT09-98PN-01 |
231-104-00AL9-98PA-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 323 vs 231-104-00AL9-98PA-02 |
951-00A8-3P-50 | 3 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE-MALE, CIRCULAR ADAPTER | TE Connectivity | 323 vs 951-00A8-3P-50 |
232-104-00NF8-98PD-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 323 vs 232-104-00NF8-98PD-02 |
231-104-00AL9-98PB-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 323 vs 231-104-00AL9-98PB-01 |
232-104-00NF8-98PE-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 323 vs 232-104-00NF8-98PE-01 |
CIRTBFP16-7P | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | 323 vs CIRTBFP16-7P |
WDE104Z040-90 | 3 CONTACT(S), BRASS, NICKEL PLATED, MALE-MALE, CIRCULAR ADAPTER | Fischer Connectors | 323 vs WDE104Z040-90 |
232-104-00MT8-98PN-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 323 vs 232-104-00MT8-98PN-01 |