325015P
vs
0326015.HXP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
SLOW
|
TIME LAG
|
Body Height |
32.72 mm
|
31.75 mm
|
Body Length or Diameter |
6.99 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
245 J
|
245 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Rated Breaking Capacity |
400 A
|
400 A
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; PSE; UL
|
CE; CSA; KC; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Fuse Size |
|
3AB
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Rated Voltage(DC) |
|
250 V
|
Trip Time or Delay |
|
14400 s
|
|
|
|
Compare 325015P with alternatives
Compare 0326015.HXP with alternatives