327020
vs
0495020T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
CIRCULAR CONNECTOR
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
Blow Characteristic |
|
TIME DELAY
|
Body Breadth |
|
12 mm
|
Body Height |
|
27 mm
|
Body Length or Diameter |
|
14.1 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
1750 J
|
Mounting Feature |
|
INLINE/HOLDER
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BULK
|
Rated Breaking Capacity |
|
1000 A
|
Rated Current |
|
20 A
|
Rated Voltage(AC) |
|
32 V
|
Surface Mount |
|
NO
|
|
|
|
Compare 0495020T with alternatives