3413.0123.11
vs
3413.0117.11
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
21 Weeks, 3 Days
|
21 Weeks, 3 Days
|
Samacsys Manufacturer |
SCHURTER
|
SCHURTER
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
1.6 mm
|
1.6 mm
|
Body Height |
0.6 mm
|
0.6 mm
|
Body Length or Diameter |
3.2 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
1206
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
90 °C
|
90 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE
|
TAPE
|
Pre-arcing Time-Min |
60000 ms
|
60000 ms
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
4 A
|
1.5 A
|
Rated Voltage(AC) |
32 V
|
32 V
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
CUL, UL
|
CUL, UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD NICKEL
|
GOLD NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3413.0123.11 with alternatives
Compare 3413.0117.11 with alternatives