Part Details for 3413.0117.11 by Schurter Electronic Components
Overview of 3413.0117.11 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
TP8044AH-RC0117 | Rochester Electronics | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 3413.0117.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3155
|
Newark | Usf 1206 Fuse Ff 1.5A/Plastic Bag |Schurter 3413.0117.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5190 / $0.5630 | Buy Now |
DISTI #
486-3413.0117.11-ND
|
DigiKey | USF 1206 FUSE FF 1.5A Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4600 | Buy Now |
DISTI #
3413.0117.11
|
Avnet Americas | USF 1206 FUSE 1.5A FF - Bag (Alt: 3413.0117.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.3367 / $0.3948 | Buy Now |
DISTI #
693-3413.0117.11
|
Mouser Electronics | Surface Mount Fuses USF 1206 Fuse FF 1.5A | 473 |
|
$0.3500 / $0.6600 | Buy Now |
DISTI #
70241263
|
RS | Fuse, Super-Quick-Acting, 3.2x1.6mm, 1.5A, 32VAC/63DC, Epoxyd Glass, PCB/SMT | Schurter 3413.0117.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4290 / $0.4510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3840 | Buy Now |
|
Onlinecomponents.com | USF 1206 FUSE 1.5A FF RoHS: Compliant | 0 |
|
$0.3613 / $0.5308 | Buy Now |
DISTI #
3413.0117.11
|
TME | Fuse: fuse, ultra rapid, 1.5A, 63VAC, 125VDC, SMD, copper, USFF, 1206 Min Qty: 100 | 0 |
|
$0.3990 | RFQ |
DISTI #
000000000005238085
|
Sager | Surface Mount Fuses USF 1206 Fuse FF 1.5A Min Qty: 500 | 0 |
|
$0.3494 / $0.3943 | Buy Now |
DISTI #
3413.0117.11
|
Avnet Abacus | USF 1206 FUSE 1.5A FF (Alt: 3413.0117.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3413.0117.11
3413.0117.11 CAD Models
3413.0117.11 Part Data Attributes
|
3413.0117.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0117.11
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL, UL | |
Surface Mount | YES | |
Terminal Finish | GOLD NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3413.0117.11
This table gives cross-reference parts and alternative options found for 3413.0117.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0117.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1Q1.5 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 3413.0117.11 vs C1Q1.5 |
3413.0117.22 | Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0117.11 vs 3413.0117.22 |
3413.0117.26 | Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0117.11 vs 3413.0117.26 |