350-10-115-01-714101 vs 1862250392 feature comparison

350-10-115-01-714101 PRECI-DIP SSA

Buy Now Datasheet

1862250392 Acmelux Taiwan Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA ACMELUX CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.079 inch
Body Depth 0.137 inch 0.079 inch
Body Length 2.9 inch 1.966 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.2 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 10u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL
Terminal Length 0.114 inch
Terminal Pitch 5.08 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 15 39
Base Number Matches 1 1
Additional Feature PKG TUBE
Body/Shell Style PLUG
Contact Material PHOSPHOR BRONZE
Contact Resistance 30 mΩ

Compare 350-10-115-01-714101 with alternatives

Compare 1862250392 with alternatives