3500S-2-103L vs 3500S-2-202L feature comparison

3500S-2-103L Bourns Inc

Buy Now Datasheet

3500S-2-202L Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description Panel Mount, ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.31.00.00 8533.31.00.00
Factory Lead Time 6 Weeks 7 Weeks, 3 Days
Samacsys Manufacturer Bourns Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature PRECISION PRECISION
Construction Bushing Mount Bushing Mount
Ganging Number 1 1
JESD-609 Code e4 e4
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 3 3
Number of Turns 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 1 °C 1 °C
Package Diameter 22.23 mm 22.23 mm
Package Length 25.4 mm 25.4 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount Panel Mount
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 2000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 3600 deg 3600 deg
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish GOLD OVER NICKEL GOLD
Terminal Shape LUG LUG
Tolerance 3% 3%
Base Number Matches 1 1
Pbfree Code Yes

Compare 3500S-2-103L with alternatives

Compare 3500S-2-202L with alternatives