3583AM
vs
PA83A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
CIRRUS LOGIC INC
|
Part Package Code |
TO-204AA
|
TO-204AA
|
Package Description |
TO-3, CAN8/9,.5FL
|
, CAN8/9,.5FL
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00002 µA
|
0.00001 µA
|
Bias Current-Max (IIB) @25C |
0.00002 µA
|
0.00001 µA
|
Common-mode Reject Ratio-Nom |
110 dB
|
130 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
3000 µV
|
1000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-CBFM-P8
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-150 V
|
-150 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TO-3
|
|
Package Equivalence Code |
CAN8/9,.5FL
|
CAN8/9,.5FL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
30 V/us
|
30 V/us
|
Supply Current-Max |
17 mA
|
8.5 mA
|
Supply Voltage-Nom (Vsup) |
150 V
|
150 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
5000
|
5000
|
Voltage Gain-Min |
50000
|
63000
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e3
|
Neg Supply Voltage Limit-Max |
|
-150 V
|
Slew Rate-Min |
|
20 V/us
|
Supply Voltage Limit-Max |
|
150 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 3583AM with alternatives
Compare PA83A with alternatives