Part Details for PA83A by Cirrus Logic
Overview of PA83A by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA83A
PA83A CAD Models
PA83A Part Data Attributes
|
PA83A
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA83A
Cirrus Logic
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-CBFM-P8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -150 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 150 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 63000 |
Alternate Parts for PA83A
This table gives cross-reference parts and alternative options found for PA83A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA83A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA83M/883 | Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 | Cirrus Logic | PA83A vs PA83M/883 |
5962-9162101HXX | Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8, | Cirrus Logic | PA83A vs 5962-9162101HXX |
PA83M/883 | Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 | Apex Microtechnology Inc | PA83A vs PA83M/883 |
PA83M | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA83A vs PA83M |
5962-9162101HXX | Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8, | Apex Microtechnology Inc | PA83A vs 5962-9162101HXX |
PA73M | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | PA83A vs PA73M |