3851201000
vs
CA-S20IDP-1T
feature comparison
Part Life Cycle Code |
End Of Life
|
Contact Manufacturer
|
Ihs Manufacturer |
LUMBERG CONNECT GMBH
|
CIRCUIT ASSEMBLY CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
PCB EDGE LOCKING HOOK
|
|
Body Breadth |
0.256 inch
|
0.15 inch
|
Body Depth |
0.433 inch
|
0.24 inch
|
Body Length |
2.165 inch
|
2.074 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
SN
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
2000VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.098 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
197u inch
|
150u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
1 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.098 inch
|
|
Terminal Pitch |
2.4892 mm
|
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
20
|
20
|
Base Number Matches |
1
|
1
|
Contact Design |
|
PREASSEM CONN
|
Contact Resistance |
|
25 mΩ
|
Insulator Color |
|
GRAY
|
Wire Size-Max |
|
28 AWG
|
Wire Size-Min |
|
28 AWG
|
|
|
|
Compare 3851201000 with alternatives
Compare CA-S20IDP-1T with alternatives