39-01-3063
vs
50-36-1736
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
13 Weeks
|
|
Samacsys Manufacturer |
Molex
|
Molex
|
Additional Feature |
MINI-FIT
|
|
Body Breadth |
0.378 inch
|
|
Body Depth |
0.941 inch
|
|
Body Length |
0.543 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
5 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Durability |
30 Cycles
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
6.672 N
|
|
Insulation Diameter-Min |
0.035 inch
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
NYLON66
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.165 inch
|
|
Mating Contact Row Spacing |
0.165 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
POLARIZED LCK
|
|
Mounting Type |
CABLE
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
|
Polarization Key |
CENTER
|
|
Reference Standard |
CSA, UL
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
6
|
|
UL Flammability Code |
94V-2
|
|
Wire Size-Max |
16 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Withdrawl Force-Min |
3.1136 N
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 39-01-3063 with alternatives
Compare 50-36-1736 with alternatives