39-01-4060
vs
1-178127-6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
9 Weeks
|
17 Weeks
|
Samacsys Manufacturer |
Molex
|
TE Connectivity
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
POLYAMIDE66
|
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-2
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
ROHS COMPLIANT
|
Body Breadth |
|
0.581 inch
|
Body Depth |
|
0.898 inch
|
Body Length |
|
0.947 inch
|
Contact Design |
|
PREASSEM CONN
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Durability |
|
500 Cycles
|
EMI Shielded |
|
NO
|
Insertion Force-Max |
|
4.8928 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYESTER
|
Mains Connector Rating |
|
115/230VAC
|
Mating Contact Pitch |
|
0.15 inch
|
Mating Contact Row Spacing |
|
0.299 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
LATCHING
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
CSA, UL
|
Terminal Pitch |
|
3.81 mm
|
Termination Type |
|
CRIMP
|
Withdrawl Force-Min |
|
.278 N
|
|
|
|
Compare 39-01-4060 with alternatives
Compare 1-178127-6 with alternatives