-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7892
|
Newark | Connector Housing, Rcpt, 6Pos, 4.2Mm Rohs Compliant: Yes |Molex 39-01-4060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11550 |
|
$0.4020 / $0.5940 | Buy Now |
DISTI #
33AC9631
|
Newark | Minifit Jr Sr Recpt Hsg 6 Ckt V-2 Rohs Compliant: Yes |Molex 39-01-4060 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 | Buy Now |
DISTI #
0039014060
|
Avnet Americas | MiniFit Jr SR Recpt Hsg 6 CKT V-2 - Bulk (Alt: 0039014060) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3115 | Buy Now |
DISTI #
538-39-01-4060
|
Mouser Electronics | Headers & Wire Housings MiniFit Jr SR Recpt Hsg 6 CKT V-2 RoHS: Compliant | 8404 |
|
$0.2380 / $0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2360 / $0.2610 | Buy Now |
DISTI #
10188302
|
TestEquity LLC | Molex 39-01-4060 Mini-Fit Jr. Receptacle Housing, Single Row, 6 Circuits, UL 94V-2, Natural | 0 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-4060
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4060
Molex
Rectangular Power Connector, 6 Contact(s), Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-01-4060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-4060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 39-01-4060 vs 1-917807-3 |
1-178127-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 39-01-4060 vs 1-178127-6 |
2-178129-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 39-01-4060 vs 2-178129-6 |