39-31-0183 vs A-42440-1812 feature comparison

39-31-0183 Molex

Buy Now Datasheet

A-42440-1812 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (35) OVER COPPER GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN (35) OVER COPPER MATTE TIN (100) OVER NICKEL (50)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
JESD-609 Code e3 e3
MIL Conformance NO NO
Manufacturer Series 5566 42440
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Contact Material NOT SPECIFIED

Compare 39-31-0183 with alternatives

Compare A-42440-1812 with alternatives