39S501-271L5
vs
39S102-102L5
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
|
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Samacsys Manufacturer |
Rosenberger
|
|
Additional Feature |
APPLICABLE CABLE: RG 405
|
APPLICABLE CABLES: RG 316/U; RG 174 A/U; RG 188 A/U
|
Body Depth |
0.437 inch
|
0.256 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
UT-85
|
RG-316/U
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMC CONNECTOR
|
RF SMC CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
|
Contact Resistance |
5 mΩ
|
5 mΩ
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.24 dB
|
0.24 dB
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
YES
|
NO
|
Shell Finish |
GOLD
|
GOLD
|
Shell Material |
BRASS
|
BRASS
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.33
|
1.29
|
Base Number Matches |
1
|
1
|
Terminal Length |
|
0.275 inch
|
Termination Type |
|
CRIMP
|
|
|
|
Compare 39S501-271L5 with alternatives
Compare 39S102-102L5 with alternatives