3CN11G48.0000NSGE
vs
3CN11G48.0000NSGC8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
DILCC4,.12
|
DILCC4,.12
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STAND BY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
|
STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
|
Fall Time-Max |
1 ns
|
1 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
133 MHz
|
133 MHz
|
Operating Frequency-Min |
4 MHz
|
4 MHz
|
Operating Frequency-Nom |
48 MHz
|
48 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
4 pF
|
4 pF
|
Output Low Current-Max |
1 mA
|
1 mA
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
DILCC4,.12
|
DILCC4,.12
|
Physical Dimension |
5.0mm x 3.2mm x 0.85mm
|
5.0mm x 3.2mm x 0.85mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max |
1 ns
|
1 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 3CN11G48.0000NSGE with alternatives
Compare 3CN11G48.0000NSGC8 with alternatives