Part Details for 3CN11G48.0000NSGC8 by Integrated Device Technology Inc
Overview of 3CN11G48.0000NSGC8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3CN11G48.0000NSGC8
3CN11G48.0000NSGC8 CAD Models
3CN11G48.0000NSGC8 Part Data Attributes
|
3CN11G48.0000NSGC8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
3CN11G48.0000NSGC8
Integrated Device Technology Inc
CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | unknown | |
Additional Feature | STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 4 MHz | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 4 pF | |
Output Low Current-Max | 1 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for 3CN11G48.0000NSGC8
This table gives cross-reference parts and alternative options found for 3CN11G48.0000NSGC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3CN11G48.0000NSGC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3CN11G48.0000CVGE8 | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 3CN11G48.0000NSGC8 vs 3CN11G48.0000CVGE8 |
VCC1-F3A-48M0000000 | VCC1-F3A-48M0000000 | Microchip Technology Inc | 3CN11G48.0000NSGC8 vs VCC1-F3A-48M0000000 |
3CN11G48.0000CVGC | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 3CN11G48.0000NSGC8 vs 3CN11G48.0000CVGC |
VCC1-B3C-48M0000000 | CMOS Output Clock Oscillator, 48MHz Nom | Microchip Technology Inc | 3CN11G48.0000NSGC8 vs VCC1-B3C-48M0000000 |
3CN11G48.0000CVGE | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 3CN11G48.0000NSGC8 vs 3CN11G48.0000CVGE |
VCS3-B3C-48M0000000 | VCS3-B3C-48M0000000 | Microchip Technology Inc | 3CN11G48.0000NSGC8 vs VCS3-B3C-48M0000000 |
3CN11G48.0000NSGE8 | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 3CN11G48.0000NSGC8 vs 3CN11G48.0000NSGE8 |
3CN11G48.0000NSGE | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 3CN11G48.0000NSGC8 vs 3CN11G48.0000NSGE |
3CN11G48.0000NSGC | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 3CN11G48.0000NSGC8 vs 3CN11G48.0000NSGC |