3CN11G48.0000NSGE
vs
VCS3-B3C-48M0000000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DILCC4,.12
|
SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STAND BY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
1 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
133 MHz
|
|
Operating Frequency-Min |
4 MHz
|
|
Operating Frequency-Nom |
48 MHz
|
48 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
4 pF
|
15 pF
|
Output Low Current-Max |
1 mA
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC4,.12
|
|
Physical Dimension |
5.0mm x 3.2mm x 0.85mm
|
3.2mm x 2.5mm x 1.2mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
1 ns
|
2 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 3CN11G48.0000NSGE with alternatives
Compare VCS3-B3C-48M0000000 with alternatives