40-2350-120
vs
40-2351-120
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
POLARIZATION POST
|
POLARIZATION POST
|
Body Breadth |
0.486 inch
|
0.486 inch
|
Body Depth |
0.4 inch
|
0.4 inch
|
Body Length |
7.55 inch
|
7.55 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S160P40
|
S160P40
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
HYBRID
|
HYBRID
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
2.224 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Mixed Contacts |
YES
|
YES
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
120 °C
|
120 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
200
|
200
|
Withdrawl Force-Min |
.278 N
|
.278 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 40-2350-120 with alternatives
Compare 40-2351-120 with alternatives