4251-002
vs
4251-002
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CTS CORP
|
TUSONIX INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
PI-TYPE CIRCUIT; WITH NUT AND LOCK WASHER
|
PI-TYPE CIRCUIT; WITH NUT AND LOCK WASHER
|
Capacitance |
12000 µF
|
12000 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Insertion Loss-Max |
70 dB
|
70 dB
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e4
|
e4
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
125 V
|
125 V
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare 4251-002 with alternatives
Compare 4251-002 with alternatives