4307T5
vs
SSL-LXA223GD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CHICAGO MINIATURE LIGHTING LLC
|
LUMEX INC
|
Package Description |
SUBMINIATURE PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
4.0 mcd
|
8 mcd
|
Mounting Feature |
SURFACE MOUNT
|
AXIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-50 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.92 mm
|
2.25 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1.65 mm
|
2 mm
|
Surface Mount |
YES
|
NO
|
Viewing Angle |
70 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.8 V
|
Reverse Voltage-Max |
|
5 V
|
T-code |
|
T-3/4
|
|
|
|
Compare 4307T5 with alternatives
Compare SSL-LXA223GD with alternatives