4308H1
vs
MV37509.MP8A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CHICAGO MINIATURE LIGHTING LLC
|
QUALITY TECHNOLOGIES CORP
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.02 A
|
|
Lens Type |
CLEAR NONDIFFUSED
|
|
Luminous Intensity-Nom |
240.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
4
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
8.8138 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
645 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
24 deg
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare 4308H1 with alternatives
Compare MV37509.MP8A with alternatives