4318F1
vs
HLMP-1320
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INDUSTRIAL DEVICES INC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Red
|
Red
|
Forward Voltage-Max |
2.2 V
|
3 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Overall Height |
4.7 mm
|
4 mm
|
Peak Wavelength |
650 nm
|
635 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
45 deg
|
45 deg
|
Base Number Matches |
4
|
6
|
Color |
|
HIGH EFFICIENCY RED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.03 A
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Shape |
|
ROUND
|
Size |
|
3 mm
|
T-code |
|
T-1
|
|
|
|
Compare HLMP-1320 with alternatives