4361H1/5
vs
MV5437
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
QUALITY TECHNOLOGIES CORP
|
Package Description |
PLASTIC PACKAGE-3
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
RED/GREEN
|
HIGH EFFICIENCY GREEN/HIGH EFFICIENCY RED
|
Color@Wavelength |
Green/Orange-Red
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Forward Voltage-Max |
2.8 V
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
6.3/10.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
17.3736 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
650/563 nm
|
|
Reverse Voltage-Max |
4 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
4.9784 mm
|
|
Viewing Angle |
40 deg
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TTL COMPATIBLE
|
|
|
|
Compare 4361H1/5 with alternatives
Compare MV5437 with alternatives