43693-0027
vs
HM2509E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.591 inch
|
|
Body Depth |
0.551 inch
|
|
Body Length |
1.748 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN (100)
|
Contact Finish Termination |
NOT APPLICABLE
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1500VAC V
|
|
Durability |
30 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
15.1232 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
NATURAL
|
|
Insulator Material |
POLYAMIDE66
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.165 inch
|
|
Mating Contact Row Spacing |
0.165 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.191 mm
|
|
Plating Thickness |
100u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
7 A
|
|
Reference Standard |
CSA,TUV,UL
|
|
Terminal Length |
0.258 inch
|
|
Terminal Pitch |
4.191 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-0
|
94V-2
|
Withdrawl Force-Min |
1.0008 N
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 43693-0027 with alternatives
Compare HM2509E with alternatives