44300-1800
vs
42475-1811
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
MICRO-FIT 3.0, BMI, COMPATIBLE CONTACTS: 43031-0001; 43031-0004; 43031-0002, POLARIZED
|
MINI-FIT, BMI
|
Body Breadth |
0.638 inch
|
|
Body Depth |
0.75 inch
|
|
Body Length |
1.726 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
5 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
11.5648 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYESTER
|
POLYAMIDE66
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.118 inch
|
|
Mating Contact Row Spacing |
0.118 inch
|
|
Mating Information |
44133-1800
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Option 2 |
MOUNTING FLANGE
|
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
CSA, UL
|
UL
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-0
|
94V-2
|
Withdrawl Force-Min |
3.614 N
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 44300-1800 with alternatives
Compare 42475-1811 with alternatives