-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 18 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5113
|
Newark | Plug & Socket Connector, Plug, 18Pos, 3Mm, Series:Micro-Fit 3.0 Bmi, No. Of Positions:18, Pitch Spacing:3Mm, For Use With:Micro-Fit 3.0 Crimp Pin Terminals, Body Material:Polyester, Color:Black, Connector Mounting:Panel, Gender:Plug Rohs Compliant: Yes |Molex 44300-1800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58474 |
|
$0.8760 / $1.4500 | Buy Now |
DISTI #
57H1198
|
Newark | Connector, Housing, Plug, 18 Position, Product Range:Micro-Fit 3.0 Bmi Series, Gender:Plug, No. Of Positions:18Positions, Pitch Spacing:3Mm, For Use With:43031 Series Male Crimp Terminals Rohs Compliant: Yes |Molex 44300-1800 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8720 | Buy Now |
DISTI #
538-44300-1800
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT Plug House 18 CKT RoHS: Compliant | 2699 |
|
$0.7090 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 18 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0 BMI™ Bag RoHS: Compliant |
58474 Partner Stock |
|
$0.6020 / $0.7960 | Buy Now |
DISTI #
16660345
|
Verical | Conn Housing PL 18 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Bag Min Qty: 81 Package Multiple: 1 | Americas - 52874 |
|
$0.5700 / $0.7800 | Buy Now |
DISTI #
65677595
|
Verical | Conn Housing PL 18 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Bag Min Qty: 81 Package Multiple: 1 | Americas - 5600 |
|
$0.5700 / $0.7800 | Buy Now |
DISTI #
44300-1800
|
TTI | Headers & Wire Housings 3MM MICRO-FIT Plug House 18 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 19575 In Stock |
|
$0.7100 / $1.4800 | Buy Now |
DISTI #
Molex 44300-1800
|
PEI Genesis | REC PR CONN, 18 Contact | 58474 |
|
Buy Now | |
DISTI #
3537024
|
Farnell | CONNECTOR HOUSING, PLUG, 18POS, 3MM RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 29250 |
|
$1.2048 | Buy Now |
|
Master Electronics | Conn Housing M 18 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0 BMI™ Bag RoHS: Compliant |
58474 Partner Stock |
|
$0.6020 / $0.7960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44300-1800
Molex
Buy Now
Datasheet
|
Compare Parts:
44300-1800
Molex
Rectangular Power Connector, 18 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, BMI, COMPATIBLE CONTACTS: 43031-0001; 43031-0004; 43031-0002, POLARIZED | |
Body Breadth | 0.638 inch | |
Body Depth | 0.75 inch | |
Body Length | 1.726 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 44133-1800 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 44300-1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44300-1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
176301-9 | 18 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 44300-1800 vs 176301-9 |
42475-1831 | Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug | Molex | 44300-1800 vs 42475-1831 |
42475-1811 | Rectangular Power Connector, 18 Contact(s), Male, Plug | Molex | 44300-1800 vs 42475-1811 |