4500H-F102W-L
vs
9635R-02
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
RATIOPLAST-ELECTRONICS
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Depth |
0.976 inch
|
1.079 inch
|
Body Length |
0.768 inch
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1500VAC V
|
5000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.177 inch
|
0.25 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
5 A
|
13 A
|
Reference Standard |
UL
|
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.579 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
SN
|
Contact Material |
|
BRASS
|
Insulator Color |
|
WHITE
|
Mounting Type |
|
CABLE
|
Termination Type |
|
CRIMP
|
Wire Size-Max |
|
16 AWG
|
Wire Size-Min |
|
22 AWG
|
|
|
|
Compare 4500H-F102W-L with alternatives
Compare 9635R-02 with alternatives