Part Details for 9635R-02 by SPC Multicomp
Overview of 9635R-02 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9635R-02
9635R-02 CAD Models
9635R-02 Part Data Attributes
|
9635R-02
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
9635R-02
SPC Multicomp
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.579 inch | |
Body Depth | 1.079 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 5000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 9635R-02
This table gives cross-reference parts and alternative options found for 9635R-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9635R-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C6350HM-02P-V0 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 9635R-02 vs C6350HM-02P-V0 |
AWPE02/Z | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Guide Pin, Plug | ASSMANN WSW components GmbH | 9635R-02 vs AWPE02/Z |
YY-3700-H02F2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.189 inch Pitch, Crimp Terminal, Locking Mech, Plug | Young Yak Enterprise Co Ltd | 9635R-02 vs YY-3700-H02F2 |
BL12-02PTGU | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | 9635R-02 vs BL12-02PTGU |
JS-A-8891W-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.264 inch Pitch, Solder Terminal, Natural Insulator, Plug | Central Components Manufacturing | 9635R-02 vs JS-A-8891W-02 |
13800FL18224-11 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 9635R-02 vs 13800FL18224-11 |
ZH-W-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Plug | Morethanall Co Ltd | 9635R-02 vs ZH-W-02 |
2029000-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.25 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 9635R-02 vs 2029000-1 |
50760-D018G | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 9635R-02 vs 50760-D018G |
155100025010 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | 9635R-02 vs 155100025010 |