456-V3-252-00-014101 vs BHD-B1-52-SM-9.0-SG-BL feature comparison

456-V3-252-00-014101 PRECI-DIP SSA

Buy Now Datasheet

BHD-B1-52-SM-9.0-SG-BL Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.222 inch
Body Depth 0.126 inch 0.453 inch
Body Length 2.6 inch 1.426 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 300VAC V
Durability 500 Cycles 1000 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Row Spacing 2.54 mm 4.3942 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 52 52
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK
Contact Resistance 20 mΩ
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Option 1 LOCKING
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING

Compare 456-V3-252-00-014101 with alternatives

Compare BHD-B1-52-SM-9.0-SG-BL with alternatives