BHD-B1-52-SM-9.0-SG-BL
Central Components Manufacturing
Description: Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle

Overview of BHD-B1-52-SM-9.0-SG-BL by Central Components Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BHD-B1-52-SM-9.0-SG-BL by Central Components Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BHD-B1-52-SM-9.0-SG-BL by Central Components Manufacturing

BHD-B1-52-SM-9.0-SG-BL
Central Components Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.222 inch
Body Depth
0.453 inch
Body Length
1.426 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
1000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.3942 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
52
Want to compare parts?
  1. BHD-B1-52-SM-9.0-SG-BL
    Central Components Manufacturing
    Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
    VS

Alternate Parts for BHD-B1-52-SM-9.0-SG-BL

This table gives cross-reference parts and alternative options found for BHD-B1-52-SM-9.0-SG-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHD-B1-52-SM-9.0-SG-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
850-10-052-30-051101 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle PRECI-DIP SSA BHD-B1-52-SM-9.0-SG-BL vs 850-10-052-30-051101
BHD-B1-52-SM-9.0-TN-BL Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle Central Components Manufacturing BHD-B1-52-SM-9.0-SG-BL vs BHD-B1-52-SM-9.0-TN-BL
850-10-052-10-002101 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle PRECI-DIP SSA BHD-B1-52-SM-9.0-SG-BL vs 850-10-052-10-002101
852-80-052-20-002101 Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA BHD-B1-52-SM-9.0-SG-BL vs 852-80-052-20-002101
850-10-052-30-002101 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle PRECI-DIP SSA BHD-B1-52-SM-9.0-SG-BL vs 850-10-052-30-002101
192-4-052-0-F-LS0 Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH BHD-B1-52-SM-9.0-SG-BL vs 192-4-052-0-F-LS0
463-10-252-00-001101 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Locking, Black Insulator PRECI-DIP SSA BHD-B1-52-SM-9.0-SG-BL vs 463-10-252-00-001101
STL81-052SGU Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle MPE-Garry GmbH BHD-B1-52-SM-9.0-SG-BL vs STL81-052SGU
2691-0230 Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug Electro-Term/Hollingsworth BHD-B1-52-SM-9.0-SG-BL vs 2691-0230
852-10-052-10-002101 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA BHD-B1-52-SM-9.0-SG-BL vs 852-10-052-10-002101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BHD-B1-52-SM-9.0-SG-BL by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BHD-B1-52-SM-9.0-SG-BL by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of BHD-B1-52-SM-9.0-SG-BL would you like to use for your alert(s)?
  • Please alert me when BHD-B1-52-SM-9.0-SG-BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BHD-B1-52-SM-9.0-SG-BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BHD-B1-52-SM-9.0-SG-BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BHD-B1-52-SM-9.0-SG-BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BHD-B1-52-SM-9.0-SG-BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BHD-B1-52-SM-9.0-SG-BL by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: