4610.SMBA.1F10.029
vs
4610.SMBA.1A10.029
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
IMS CONNECTOR SYSTEMS GMBH
|
IMS CONNECTOR SYSTEMS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Additional Feature |
STANDARD: RG 174, RG 316
|
STANDARD: RG 174, RG 316
|
Body Depth |
0.677 inch
|
0.677 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-174
|
RG-174
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMB CONNECTOR
|
RF SMB CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD
|
Contact Finish Termination |
Gold (Au)
|
Gold (Au)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Resistance |
5 mΩ
|
5 mΩ
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
750VDC V
|
750VDC V
|
Durability |
50 Cycles
|
50 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
24.9088 N
|
24.9088 N
|
Insertion Loss |
0.1 dB
|
0.1 dB
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
YES
|
YES
|
Rated Current (Signal) |
1 A
|
1 A
|
Terminal Length |
0.394 inch
|
0.394 inch
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Withdrawl Force-Min |
2.0016 N
|
2.0016 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 4610.SMBA.1F10.029 with alternatives
Compare 4610.SMBA.1A10.029 with alternatives