46999-0339
vs
DF7-10P-3.96DSA(01)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
PEG
Body Breadth
0.38 inch
0.39 inch
Body Depth
0.5 inch
0.508 inch
Body Length
0.87 inch
1.657 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P10
S0P10
Contact Finish Mating
SN ON NI
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Resistance
10 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
2200VAC V
1500VAC V
Durability
30 Cycles
30 Cycles
Filter Feature
NO
NO
Insertion Force-Max
14.6784 N
4.448 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BEIGE
Insulator Material
POLYAMIDE
GLASS FILLED POLYAMIDE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-35 °C
Plating Thickness
100u inch
Reference Standard
UL
UL,TUV
Terminal Length
0.14 inch
0.138 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Withdrawl Force-Min
.5004 N
.29746 N
Base Number Matches
1
1
Contact Finish Termination
TIN
Compare 46999-0339 with alternatives
Compare DF7-10P-3.96DSA(01) with alternatives