-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1900
|
Newark | Minifitjr Vt Hdr Assy W/ Peg 10Ckt Black |Molex 46999-0339 Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
0469990339
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port (Alt: 0469990339) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 | 0 |
|
RFQ | |
DISTI #
538-46999-0339
|
Mouser Electronics | Headers & Wire Housings MiniFitJr Vt Hdr Assy w/peg 10Ckt Blk RoHS: Compliant | 0 |
|
$0.8720 / $0.9190 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $1.0100 | Buy Now |
DISTI #
0469990339
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port (Alt: 0469990339) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46999-0339
Molex
Buy Now
Datasheet
|
Compare Parts:
46999-0339
Molex
Board Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.87 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 46999-0339. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46999-0339, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF7-10P-3.96DSA(25) | Board Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | 46999-0339 vs DF7-10P-3.96DSA(25) |
50-29-1963 | Board Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, White Insulator | Molex | 46999-0339 vs 50-29-1963 |
DF7-10P-3.96DSA(01) | Board Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | 46999-0339 vs DF7-10P-3.96DSA(01) |
42891-0172 | Board Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, White Insulator | Molex | 46999-0339 vs 42891-0172 |
42891-0157 | Board Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, White Insulator | Molex | 46999-0339 vs 42891-0157 |