48037-1000
vs
KUSBX-SMT2-AP1S-W
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
KYCON INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
31 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
ELV AND ROHS COMPLIANT
|
|
Board Mounting Option |
SOLDERABLE RETENTION CLIPS
|
|
Body Breadth |
0.177 inch
|
|
Body Depth |
0.74 inch
|
|
Body Length |
0.472 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
USB CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH
|
Contact Finish Termination |
Tin (Sn)
|
GOLD FLASH
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
USB, SER B SQ
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Durability |
1500 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
8.896 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
PA6T THERMOPLASTIC
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
GUIDE SLOT
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1.5 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Terminal Pitch |
2.0066 mm
|
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
2.502 N
|
|
Base Number Matches |
2
|
4
|
Package Description |
|
ROHS COMPLIANT
|
Manufacturer Series |
|
KUSBX
|
|
|
|
Compare 48037-1000 with alternatives
Compare KUSBX-SMT2-AP1S-W with alternatives