-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Guide Slot, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J8375
|
Newark | Usb Conn, 2.0, Usb Type A, Plug, Surface, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:4Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Brass Rohs Compliant: Yes |Molex 48037-1000 (Alternate Part Number: 822348097975 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1228 |
|
$0.8060 / $0.9520 | Buy Now |
DISTI #
26AC7834
|
Newark | Usb A Type Plug R/A Conn (Smt) Tray Rohs Compliant: Yes |Molex 48037-1000 (Alternate Part Number: 822348097975 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6317 |
|
$1.0400 | Buy Now |
DISTI #
74AC2927
|
Newark | Usb Conn, 2.0, Usb Type A, Plug, Surface, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:4Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Brass, Contact Rohs Compliant: Yes |Molex 48037-1000 (Alternate Part Number: 822348097975 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.9660 / $1.5500 | Buy Now |
DISTI #
0480371000
|
Avnet Americas | Conn USB PL 4 POS Solder RA SMD 4 Terminal 1 Port Tray - Trays (Alt: 0480371000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 6317 |
|
$0.8270 / $1.1571 | Buy Now |
DISTI #
01J8375
|
Avnet Americas | Conn USB PL 4 POS Solder RA SMD 4 Terminal 1 Port Tray - Bulk (Alt: 01J8375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 1228 Partner Stock |
|
$1.0700 / $1.4700 | Buy Now |
DISTI #
538-48037-1000
|
Mouser Electronics | USB Connectors TYPE A RA SHLDED PLG SMT AU RoHS: Compliant | 4411 |
|
$0.7300 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Conn USB Type A PL 4 POS Solder RA SMD 4 Terminal 1 Port Tray RoHS: Compliant |
83352 Partner Stock |
|
$0.6630 / $0.7550 | Buy Now |
DISTI #
66978335
|
Verical | Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port USB Tray RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 83180 |
|
$0.6600 / $0.7600 | Buy Now |
DISTI #
77319961
|
Verical | Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port USB Tray RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 5448 |
|
$0.9861 / $1.2333 | Buy Now |
DISTI #
16499572
|
Verical | Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port USB Tray RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 172 |
|
$0.6600 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48037-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
48037-1000
Molex
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Guide Slot, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ELV AND ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.177 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.502 N |
This table gives cross-reference parts and alternative options found for 48037-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48037-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1734028-3 | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 48037-1000 vs 1734028-3 |
1734028-3 | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | 48037-1000 vs 1734028-3 |