481-11090-300
vs
FDS-CT1APS0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
PLUG
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CHROMATE
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
1/E
|
1/E
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.615 inch
|
Body Length |
|
1.213 inch
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
RND PIN-SKT
|
Mounting Option 1 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 481-11090-300 with alternatives
Compare FDS-CT1APS0 with alternatives