4N35
vs
4N35
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP-6
|
PLASTIC, DIP-6
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
UL RECOGNIZED
|
TTL COMPATIBLE
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
100%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
2500 V
|
3550 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
Texas Instruments
|
|
|
|
Compare 4N35 with alternatives
Compare 4N35 with alternatives