5-146278-1
vs
146280-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Plating Thickness |
200u inch
|
15u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
CSA, LR, U
|
UL, CSA
|
Terminal Length |
0.12 inch
|
0.12 inch
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
1
|
1
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
AMPMODU
|
Body Breadth |
|
0.09 inch
|
Body Depth |
|
0.09 inch
|
Body Length |
|
0.084 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
|
|
|
Compare 5-146278-1 with alternatives
Compare 146280-1 with alternatives