-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
01 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8458
|
Newark | 01 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 5-146278-1 Min Qty: 41200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 | Buy Now |
DISTI #
A122869-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
38762 In Stock |
|
$0.1135 / $0.2600 | Buy Now |
DISTI #
5-146278-1
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: 5-146278-1) RoHS: Compliant Min Qty: 41200 Package Multiple: 20600 Container: Bulk | 0 |
|
$0.1201 | Buy Now |
DISTI #
571-5-146278-1
|
Mouser Electronics | Headers & Wire Housings HDR VT 1X01P .1" 230/110 SN RoHS: Compliant | 38733 |
|
$0.1100 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 41200 Package Multiple: 20600 Container: Box | 0Box |
|
$0.1067 | Buy Now |
DISTI #
AMP5-146278-1
|
Heilind Electronics | 01 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$0.1128 / $0.1353 | Buy Now |
|
Onlinecomponents.com | 01 MODII HDR SRST B/A .100CL RoHS: Compliant | Alternative Product Available |
|
$0.1125 / $0.3082 | Buy Now |
DISTI #
5-146278-1
|
TTI | Headers & Wire Housings HDR VT 1X01P .1" 230/110 SN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 381600 In Stock |
|
$0.0900 / $0.0990 | Buy Now |
DISTI #
5-146278-1
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: 5-146278-1) RoHS: Compliant Min Qty: 41200 Package Multiple: 20600 Container: Bulk | 0 |
|
$0.1201 | Buy Now |
DISTI #
AMP5-146278-1
|
Interstate Connecting Components | 01 MODII HDR SRST B/A .100CL | 0 |
|
$0.1128 / $0.1353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146278-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146278-1
TE Connectivity
01 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146278-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146278-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146280-1 | 1 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5-146278-1 vs 146280-1 |
103327-1 | 01 MODII HDR SRST B/A .100CL | TE Connectivity | 5-146278-1 vs 103327-1 |