5-147741-8
vs
103681-5
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
Rohs Compliant
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8536.69.40.40
|
|
| Additional Feature |
Ampmodu
|
|
| Body/Shell Style |
Receptacle
|
|
| Connector Type |
Board Connector
|
|
| Contact Finish Mating |
Not Specified
|
|
| Contact Gender |
Female
|
|
| Contact Material |
Not Specified
|
|
| DIN Conformance |
No
|
No
|
| Filter Feature |
No
|
|
| IEC Conformance |
No
|
No
|
| MIL Conformance |
No
|
No
|
| Mixed Contacts |
No
|
|
| Mounting Style |
Straight
|
|
| Mounting Type |
Board
|
|
| Number Of Connectors |
One
|
|
| Number of Rows Loaded |
2
|
|
| Option |
General Purpose
|
|
| Terminal Pitch |
2.54 Mm
|
|
| Termination Type |
Surface Mount
|
|
| Total Number of Contacts |
16
|
|
| Base Number Matches |
1
|
1
|
| Factory Lead Time |
|
21 Weeks
|
| Approvals |
|
Ul
|
| Assembly Item Name |
|
Shroud
|
| Connector Support Type |
|
Connector Accessory
|
| Material |
|
Polyethylene
|
| Operating Temperature-Max |
|
105 °C
|
| Operating Temperature-Min |
|
-65 °C
|
| Used With |
|
Mod Iv Receptacle Assemblies
|
|
|
|