5-179233-4 vs 5084618-4 feature comparison

5-179233-4 TE Connectivity

Buy Now Datasheet

5084618-4 TE Connectivity

Buy Now Datasheet
Source Content uid 5-179233-4 5084618-4
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Manufacturer Series 179233
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 100 100
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 20 Weeks
Samacsys Manufacturer TE Connectivity
Body Depth 0.512 inch
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 500VAC V
EMI Shielded NO
Empty Shell YES
Insulation Resistance 2000000 Ω
Insulator Color NATURAL
Mains Connector Rating .5A
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 0.5 A
Reference Standard UL
UL Flammability Code 94V-0

Compare 5-179233-4 with alternatives

Compare 5084618-4 with alternatives