5-382758-4
vs
1571999-7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.65
|
Actuator Type |
PIANO
|
PIANO
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
9.7 mm
|
8.15 mm
|
Body Height |
0.7 mm
|
6 mm
|
Body Length or Diameter |
12.2 mm
|
12.14 mm
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max |
1.5 A
|
1 A
|
Contact Current(DC)-Max |
1.5 A
|
1 A
|
Contact Voltage(DC)-Max |
50 V
|
5 V
|
End Contact Material |
BERYLLIUM COPPER
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
GLASS FILLED POLYESTER
|
POLYPHENYLENE SULPHIDE
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
PANEL MOUNT
|
Number of Positions |
4
|
4
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Packing Method |
TUBE
|
BOX; TUBE
|
Sealing |
TAPE SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Length |
0.14 inch
|
0.157 inch
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
19 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Color |
|
WHITE
|
Contact (DC) Max Rating R Load |
|
.1A@.5VDC
|
Electrical Life |
|
1000 Cycle(s)
|
|
|
|
Compare 5-382758-4 with alternatives
Compare 1571999-7 with alternatives