5.0SMDJ58CA
vs
5KP58CA-5RE3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MDE SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Base Number Matches |
13
|
1
|
Package Description |
|
O-PBCY-W2
|
Breakdown Voltage-Max |
|
71.2 V
|
Breakdown Voltage-Min |
|
64.4 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-PBCY-W2
|
Non-rep Peak Rev Power Dis-Max |
|
5000 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
5 W
|
Rep Pk Reverse Voltage-Max |
|
58 V
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare 5KP58CA-5RE3 with alternatives