5016464000
vs
2832-08-S-30-1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MOLEX LLC
|
SINGATRON ENTERPRISE CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
19 Weeks
|
|
Samacsys Manufacturer |
Molex
|
|
Body Breadth |
0.323 inch
|
0.197 inch
|
Body Depth |
0.435 inch
|
0.28 inch
|
Body Length |
1.654 inch
|
0.4 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Diameter-Min |
0.033 inch
|
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
NATURAL
|
|
Insulator Material |
POLYAMIDE
|
POLYESTER
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
2 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
40
|
8
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
LOCATING POSTS
|
Contact Gender |
|
FEMALE
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
30u inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 2832-08-S-30-1 with alternatives