5018761440
vs
SPHD1815-PT0702GF-0300
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MOLEX LLC
|
MMT MACHRONE CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
Molex
|
|
Body Breadth |
0.327 inch
|
0.134 inch
|
Body Depth |
0.571 inch
|
0.596 inch
|
Body Length |
0.63 inch
|
0.35 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Finish Termination |
NOT APPLICABLE
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Durability |
30 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
NATURAL
|
BLACK
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.079 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
|
Rated Current (Signal) |
2 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.126 inch
|
|
Terminal Pitch |
2 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
14
|
14
|
Base Number Matches |
1
|
1
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Pattern |
|
RECTANGULAR
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Mating Contact Row Spacing |
|
0.05 inch
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.6068 mm
|
Plating Thickness |
|
FLASH inch
|
|
|
|
Compare 5018761440 with alternatives
Compare SPHD1815-PT0702GF-0300 with alternatives