5040501091
vs
1-2842101-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Factory Lead Time |
12 Weeks, 2 Days
|
|
Samacsys Manufacturer |
Molex
|
TE Connectivity
|
Board Mounting Option |
FITTING NAIL
|
|
Body Breadth |
0.079 inch
|
0.079 inch
|
Body Depth |
0.254 inch
|
|
Body Length |
0.77 inch
|
0.787 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
DIN Conformance |
NO
|
NO
|
Durability |
30 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYAMIDE9T
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.059 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.5 mm
|
2 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Dielectric Withstanding Voltage |
|
500VAC V
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Mains Connector Rating |
|
2A
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Plating Thickness |
|
78.74u inch
|
|
|
|
Compare 5040501091 with alternatives
Compare 1-2842101-0 with alternatives